RF Diode PIN - 1 Pair Series Connection 35V 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADL-011021-14210G

DigiKey Part Number
1465-MADL-011021-14210G-ND
Manufacturer
Manufacturer Product Number
MADL-011021-14210G
Description
RF DIODE PIN 35V SOT-23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 35V 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
35V
Current - Max
100 mA
Capacitance @ Vr, F
0.23pF @ 10V, 1MHz
Resistance @ If, F
2Ohm @ 10mA, 500MHz
Operating Temperature
175°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,800
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
2,500₱181.31188₱453,279.70