MSS20-055-H27 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MACOM Technology Solutions
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


MACOM Technology Solutions
In Stock: 5
Unit Price: ₱6,223.57000
Datasheet
RF Diode Schottky - Single 1V 35 mA 100 mW H27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS20-055-H27

DigiKey Part Number
1465-MSS20-055-H27-ND
Manufacturer
Manufacturer Product Number
MSS20-055-H27
Description
RF DIODE SCHOTTKY 1V 100MW H27
Customer Reference
Detailed Description
RF Diode Schottky - Single 1V 35 mA 100 mW H27
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
1V
Current - Max
35 mA
Capacitance @ Vr, F
0.32pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
100 mW
Operating Temperature
-65°C ~ 150°C
Package / Case
H27
Supplier Device Package
H27
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 30
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.