
MSS60-848-0805-R | |
|---|---|
DigiKey Part Number | 1465-MSS60-848-0805-R-ND |
Manufacturer | |
Manufacturer Product Number | MSS60-848-0805-R |
Description | RF DIODE SCHOTTKY 100MW 0805 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 50 mA 100 mW 0805 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | - | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |

