
PTFC270101M-V1-R1K | |
|---|---|
DigiKey Part Number | PTFC270101M-V1-R1KCT-ND - Cut Tape (CT) PTFC270101M-V1-R1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTFC270101M-V1-R1K |
Description | RF MOSFET LDMOS 28V 10SON |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 120 mA 2.17GHz 20.5dB 2.4W PG-SON-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2.17GHz | |
Gain | 20.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 120 mA | |
Power - Output | 2.4W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad | |
Supplier Device Package | PG-SON-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱974.83000 | ₱974.83 |
| 10 | ₱772.60200 | ₱7,726.02 |
| 25 | ₱722.05560 | ₱18,051.39 |
| 100 | ₱676.04730 | ₱67,604.73 |


