
SW-283-PIN | |
|---|---|
DigiKey Part Number | 1465-SW-283-PIN-ND |
Manufacturer | |
Manufacturer Product Number | SW-283-PIN |
Description | IC RF SWITCH 3GHZ CR-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, GPS 50Ohm CR-4 |
Category | P1dB 33dBm |
Manufacturer MACOM Technology Solutions | IIP3 50dBm |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Operating Temperature -55°C ~ 125°C |
RF Type Cellular, GPS | Mounting Type Surface Mount |
Frequency Range DC ~ 3GHz | Package / Case 16-FlatPack |
Isolation 20dB | Supplier Device Package CR-4 |
Insertion Loss 2.1dB | Base Product Number |
Test Frequency 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱16,341.29400 | ₱163,412.94 |

