MX25U4035MI-25G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Macronix
In Stock: 8,593
Unit Price: ₱44.07000
Datasheet

Similar


Macronix
In Stock: 19,268
Unit Price: ₱48.24000
Datasheet
FLASH - NOR Memory IC 4Mbit SPI 40 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U4035MI-25G

DigiKey Part Number
1092-1116-ND
Manufacturer
Manufacturer Product Number
MX25U4035MI-25G
Description
IC FLASH 4MBIT SPI 40MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI 40 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
300µs, 7ms
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes