
SDCOEM-32GB | |
|---|---|
DigiKey Part Number | 3247-SDCOEM-32GB-ND |
Manufacturer | |
Manufacturer Product Number | SDCOEM-32GB |
Description | MEMORY CARD SD 32GB 10 UHS 1 TLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 32GB Class 10, UHS Class 1 TLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Type | SD™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | TLC | |
Operating Temperature | -25°C ~ 85°C |




