Uncoated P Ferrite Core Toroid Type Length Width 2.402" (61.00mm) Diameter 0.500" (12.70mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0P46113TC

DigiKey Part Number
4616-0P46113TC-ND
Manufacturer
Manufacturer Product Number
0P46113TC
Description
FERRITE CORE TOROID 3.491UH P
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Uncoated P Ferrite Core Toroid Type Length Width 2.402" (61.00mm) Diameter 0.500" (12.70mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
P
Diameter
2.402" (61.00mm)
Inductance Factor (Al)
3.491 µH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
2500
Effective Length (le) mm
145.0
Effective Area (Ae) mm²
156.0
Effective Magnetic Volume (Ve) mm³
22500.0
Finish
Uncoated
Height
0.500" (12.70mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱776.53000₱776.53
10₱518.26400₱5,182.64
48₱375.56208₱18,026.98
96₱354.32250₱34,014.96
Manufacturers Standard Package