
UNI-H19051-21W/2.6Y A1 | |
|---|---|
DigiKey Part Number | 4573-UNI-H19051-21W/2.6YA1-ND |
Manufacturer | |
Manufacturer Product Number | UNI-H19051-21W/2.6Y A1 |
Description | AL HEAT SINK 19X19X21MM WITH ELL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.709" (18.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 508°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.46°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱248.92000 | ₱248.92 |
| 10 | ₱220.21600 | ₱2,202.16 |
| 25 | ₱209.75880 | ₱5,243.97 |
| 50 | ₱202.17220 | ₱10,108.61 |
| 112 | ₱193.69170 | ₱21,693.47 |
| 336 | ₱182.70330 | ₱61,388.31 |
| 560 | ₱177.80036 | ₱99,568.20 |
| 1,008 | ₱172.31809 | ₱173,696.63 |


