LED Panel Indicator Red 35° 24V 20mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red 35° 24V 20mA Quick Connect - 0.110" (2.8mm)
FL1P-8NJ-1-R24V
FL1P-8NJ-1-R24V

FL1P-8NJ-1-R24V

DigiKey Part Number
458-1998-ND
Manufacturer
Manufacturer Product Number
FL1P-8NJ-1-R24V
Description
LED PNL IND RED 9.20MM QUICK CON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 35° 24V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
AC/DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (8.00mm)
Lens Size
9.20mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
1000 ~ 1500mcd
Wavelength - Peak
-
Viewing Angle
35°
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP50
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱258.45000₱258.45
35₱166.84200₱5,839.47
105₱150.69552₱15,823.03
525₱133.46912₱70,071.29
1,015₱128.12167₱130,043.50
2,030₱123.34418₱250,388.69
5,005₱118.21347₱591,658.42
Manufacturers Standard Package