
FL1P-8NW-1-Y2V | |
|---|---|
DigiKey Part Number | 458-2019-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NW-1-Y2V |
Description | LED PNL IND YELLOW 10MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 2V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱266.19000 | ₱266.19 |
| 35 | ₱171.86143 | ₱6,015.15 |
| 105 | ₱155.21562 | ₱16,297.64 |
| 525 | ₱137.47429 | ₱72,174.00 |
| 1,015 | ₱131.96514 | ₱133,944.62 |
| 2,030 | ₱127.04508 | ₱257,901.51 |

