
FPM12-FJ3-S0M4B12 | |
|---|---|
DigiKey Part Number | 458-FPM12-FJ3-S0M4B12-ND |
Manufacturer | |
Manufacturer Product Number | FPM12-FJ3-S0M4B12 |
Description | SWITCH-LED SPST 12MM B 12V LUG S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 12 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.079" (2.0mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 12.00mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 50mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱495.46000 | ₱495.46 |
| 10 | ₱427.56900 | ₱4,275.69 |
| 30 | ₱398.46900 | ₱11,954.07 |
| 50 | ₱385.62200 | ₱19,281.10 |
| 100 | ₱368.81100 | ₱36,881.10 |
| 250 | ₱347.66956 | ₱86,917.39 |
| 500 | ₱332.45454 | ₱166,227.27 |
| 1,000 | ₱317.87492 | ₱317,874.92 |


