
MSR516NJR | |
|---|---|
DigiKey Part Number | 458-1089-ND |
Manufacturer | |
Manufacturer Product Number | MSR516NJR |
Description | BUZZER PIEZO 23MM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 3 ~ 12mA 3.9kHz 86dB @ 5V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MSR516NJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 5 ~ 16V | |
Frequency | 3.9kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Slow | |
Duration | 0.5 ~ 2.5 PPS | |
Sound Pressure Level (SPL) | 86dB @ 5V, 30cm | |
Current - Supply | 3 ~ 12mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.906" Dia (23.00mm) | |
Height - Seated (Max) | 0.421" (10.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱625.28000 | ₱625.28 |
| 10 | ₱481.10400 | ₱4,811.04 |
| 25 | ₱435.38200 | ₱10,884.55 |
| 50 | ₱404.33260 | ₱20,216.63 |
| 100 | ₱375.98680 | ₱37,598.68 |
| 250 | ₱342.18860 | ₱85,547.15 |
| 500 | ₱319.11296 | ₱159,556.48 |
| 1,000 | ₱315.76388 | ₱315,763.88 |


