



PK-27N36WQ | |
|---|---|
DigiKey Part Number | 458-1205-ND |
Manufacturer | |
Manufacturer Product Number | PK-27N36WQ |
Description | BUZZER PIEZO 12V 30MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 15mA 3.5kHz 90dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 90dB @ 12V, 30cm |
Packaging Bulk | Current - Supply 15mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Panel Mount, Flange |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 3 ~ 28V | Size / Dimension 1.181" Dia (30.00mm) |
Frequency 3.5kHz | Height - Seated (Max) 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱371.41000 | ₱371.41 |
| 10 | ₱284.48100 | ₱2,844.81 |
| 25 | ₱257.02760 | ₱6,425.69 |
| 50 | ₱238.41420 | ₱11,920.71 |
| 100 | ₱221.42760 | ₱22,142.76 |
| 250 | ₱201.21924 | ₱50,304.81 |
| 500 | ₱187.43718 | ₱93,718.59 |
| 1,000 | ₱174.81416 | ₱174,814.16 |


