
SC110FP | |
|---|---|
DigiKey Part Number | SC110FP-ND |
Manufacturer | |
Manufacturer Product Number | SC110FP |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 4 ~ 13mA 2.9kHz 55dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC110FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage Range | 30 ~ 120V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Fast | |
Duration | 2 ~ 10 PPS | |
Sound Pressure Level (SPL) | 55dB @ 30V, 61cm | |
Current - Supply | 4 ~ 13mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
Size / Dimension | 1.687" Dia (42.85mm) | |
Height - Seated (Max) | 1.399" (35.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,437.23000 | ₱3,437.23 |




