Photodiode 800nm 300ps TO-46-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTAPD-06-004

DigiKey Part Number
1125-1289-ND
Manufacturer
Manufacturer Product Number
MTAPD-06-004
Description
SENSOR PHOTODIODE 800NM TO46-3
Customer Reference
Detailed Description
Photodiode 800nm 300ps TO-46-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
800nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
Avalanche
Responsivity @ nm
50 A/W @ 800nm
Response Time
300ps
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Dark (Typ)
50pA
Active Area
230µm Dia
Viewing Angle
-
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-46-3 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.