100 MHz VCOCXO Sine Wave Oscillator 12V 6-DIP Module, 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz VCOCXO Sine Wave Oscillator 12V 6-DIP Module, 5 Leads
Abracon: Who We Are Today

AOCJY7TQ-V-100.000MHZ-2

DigiKey Part Number
535-12944-ND
Manufacturer
Manufacturer Product Number
AOCJY7TQ-V-100.000MHZ-2
Description
XTAL OSC VCOCXO 100.0000MHZ SNWV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz VCOCXO Sine Wave Oscillator 12V 6-DIP Module, 5 Leads
Datasheet
 Datasheet
EDA/CAD Models
AOCJY7TQ-V-100.000MHZ-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Sine Wave
Voltage - Supply
12V
Frequency Stability
±200ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.004" L x 1.004" W (25.50mm x 25.50mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
20₱57,895.93900₱1,157,918.78
Manufacturers Standard Package