
MTE5066N2-UR | |
|---|---|
DigiKey Part Number | 1125-MTE5066N2-UR-ND |
Manufacturer | |
Manufacturer Product Number | MTE5066N2-UR |
Description | 660NM 5MM PLASTIC FLAT LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.8V 50mA 80° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱182.22000 | ₱182.22 |
| 10 | ₱132.55800 | ₱1,325.58 |
| 100 | ₱103.21210 | ₱10,321.21 |
| 500 | ₱90.31114 | ₱45,155.57 |
| 1,000 | ₱86.11109 | ₱86,111.09 |
| 2,000 | ₱82.55536 | ₱165,110.72 |
| 5,000 | ₱78.68127 | ₱393,406.35 |

