
MTE8600MC | |
|---|---|
DigiKey Part Number | 1125-1140-ND |
Manufacturer | |
Manufacturer Product Number | MTE8600MC |
Description | EMITTER IR 850NM 80MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 80mA 100° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 80mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱625.69200 | ₱6,256.92 |


