
MTE8760MT | |
|---|---|
DigiKey Part Number | 1125-1145-ND |
Manufacturer | |
Manufacturer Product Number | MTE8760MT |
Description | EMITTER IR 870NM 80MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.45V 80mA 110° 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 80mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 870nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 110° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,099.89000 | ₱1,099.89 |
| 10 | ₱868.77500 | ₱8,687.75 |
| 100 | ₱734.64450 | ₱73,464.45 |
| 500 | ₱676.45704 | ₱338,228.52 |

