
MTE8760N5 | |
|---|---|
DigiKey Part Number | 1125-1090-ND |
Manufacturer | |
Manufacturer Product Number | MTE8760N5 |
Description | EMITTER IR 870NM 100MA RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.45V 100mA 14° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 870nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 14° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱206.64000 | ₱206.64 |
| 10 | ₱151.37600 | ₱1,513.76 |
| 100 | ₱118.56410 | ₱11,856.41 |
| 500 | ₱104.17320 | ₱52,086.60 |
| 1,000 | ₱99.48959 | ₱99,489.59 |
| 2,000 | ₱95.52535 | ₱191,050.70 |
| 5,000 | ₱91.20726 | ₱456,036.30 |

