
MTE8760NK2 | |
|---|---|
DigiKey Part Number | 1125-1393-ND |
Manufacturer | |
Manufacturer Product Number | MTE8760NK2 |
Description | EMITTER IR 870NM TO-46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.5V 100mA 12° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 870nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 12° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱485.93000 | ₱485.93 |
| 10 | ₱369.50800 | ₱3,695.08 |
| 100 | ₱301.41230 | ₱30,141.23 |
| 500 | ₱271.73976 | ₱135,869.88 |
| 1,000 | ₱262.10813 | ₱262,108.13 |
| 2,000 | ₱253.96467 | ₱507,929.34 |

