
MTE8760P-C | |
|---|---|
DigiKey Part Number | 1125-1394-ND |
Manufacturer | |
Manufacturer Product Number | MTE8760P-C |
Description | EMITTER IR 870NM TO-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.5V 100mA 6° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 870nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 6° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱673.51000 | ₱673.51 |
| 10 | ₱520.28800 | ₱5,202.88 |
| 100 | ₱430.76090 | ₱43,076.09 |
| 500 | ₱391.81876 | ₱195,909.38 |
| 1,000 | ₱379.18820 | ₱379,188.20 |

