LED Lighting COBs, Engines, Modules LED Module Cree XQ-D White, Cool Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTG7-001I-XQD00-CW-LF53

DigiKey Part Number
1125-1206-ND
Manufacturer
Manufacturer Product Number
MTG7-001I-XQD00-CW-LF53
Description
LED MOD CREE XQ-D STARBRD 6000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Cree XQ-D White, Cool Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
6000K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
-
Current - Test
350mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
-
Current - Max
700mA
CRI (Color Rendering Index)
-
Viewing Angle
145°
Features
-
Size / Dimension
19.90mm L x 19.90mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.