
MTO-EV013(TB6605FTG) | |
---|---|
DigiKey Part Number | 1796-1026-ND |
Manufacturer | |
Manufacturer Product Number | MTO-EV013(TB6605FTG) |
Description | EVAL BOARD FOR TB6605FTG |
Customer Reference | |
Detailed Description | TB6605FTG - Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marutsuelec Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | TB6605FTG | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |