
MS130-20S | |
|---|---|
DigiKey Part Number | 2333-MS130-20S-ND |
Manufacturer | |
Manufacturer Product Number | MS130-20S |
Description | 13X7X6.5MM SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.276" (7.00mm) X 0.512" (13.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.256" (6.50mm) | |
Length - Overall | 0.512" (13.00mm) | |
Width - Overall | 0.276" (7.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱125.06000 | ₱125.06 |
| 10 | ₱78.01100 | ₱780.11 |
| 25 | ₱65.69560 | ₱1,642.39 |
| 81 | ₱53.58025 | ₱4,340.00 |
| 243 | ₱45.11342 | ₱10,962.56 |
| 486 | ₱40.87016 | ₱19,862.90 |
| 972 | ₱37.31616 | ₱36,271.31 |
| 2,430 | ₱33.48842 | ₱81,376.86 |
| 4,941 | ₱31.26369 | ₱154,473.89 |

