
MS220-10CP | |
|---|---|
DigiKey Part Number | 2333-MS220-10CP-ND |
Manufacturer | |
Manufacturer Product Number | MS220-10CP |
Description | RF SHIELD 0.783X0.890" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.783" (19.90mm) X 0.890" (22.60mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS220-10CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.890" (22.60mm) | |
Width - Overall | 0.783" (19.90mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱52.58300 | ₱525.83 |
| 63 | ₱43.67000 | ₱2,751.21 |
| 126 | ₱41.34000 | ₱5,208.84 |
| 252 | ₱39.42587 | ₱9,935.32 |
| 504 | ₱37.84734 | ₱19,075.06 |
| 1,008 | ₱36.54881 | ₱36,841.20 |
| 2,520 | ₱35.17822 | ₱88,649.11 |
| 5,040 | ₱34.35208 | ₱173,134.48 |

