
MS490-10CP | |
|---|---|
DigiKey Part Number | 2333-MS490-10CP-ND |
Manufacturer | |
Manufacturer Product Number | MS490-10CP |
Description | 49.6X35.6X3.5MM RF COVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.401" (35.60mm) X 1.953" (49.60mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.953" (49.60mm) | |
Width - Overall | 1.401" (35.60mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱159.00000 | ₱159.00 |
| 10 | ₱100.16300 | ₱1,001.63 |
| 25 | ₱84.84680 | ₱2,121.17 |
| 100 | ₱67.48210 | ₱6,748.21 |
| 250 | ₱58.96164 | ₱14,740.41 |
| 450 | ₱54.45649 | ₱24,505.42 |
| 950 | ₱49.62521 | ₱47,143.95 |
| 2,400 | ₱44.78358 | ₱107,480.59 |
| 4,900 | ₱43.91812 | ₱215,198.79 |

