
MS490-10S | |
|---|---|
DigiKey Part Number | 2333-MS490-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS490-10S |
Description | 49X35X7.5MM SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.378" (35.00mm) X 1.929" (49.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.295" (7.50mm) | |
Length - Overall | 1.929" (49.00mm) | |
Width - Overall | 1.378" (35.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.36000 | ₱111.36 |
| 10 | ₱81.82200 | ₱818.22 |
| 25 | ₱74.46120 | ₱1,861.53 |
| 100 | ₱66.37440 | ₱6,637.44 |
| 250 | ₱62.52272 | ₱15,630.68 |
| 500 | ₱60.20028 | ₱30,100.14 |
| 1,000 | ₱58.28933 | ₱58,289.33 |
| 2,500 | ₱56.27046 | ₱140,676.15 |
| 5,000 | ₱55.05398 | ₱275,269.90 |

