TEG (Thermoelectric Generator) 72mW @ 23°C 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRMT07-18305-42

DigiKey Part Number
2225-PRMT07-18305-42-ND
Manufacturer
Manufacturer Product Number
PRMT07-18305-42
Description
PROMETHEUS THERMAL HARVESTING MO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TEG (Thermoelectric Generator) 72mW @ 23°C 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Industries, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
TEG (Thermoelectric Generator)
Size / Dimension
Rectangular - 30.00mm L x 18.00mm W
Qmax @ Th
72mW @ 23°C
Delta Tmax @ Th
36°C @ 23°C
Height
5.10mm
Number of Stages
1
Operating Temperature
150°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱6,059.81000₱6,059.81
5₱5,692.98000₱28,464.90
10₱5,542.08000₱55,420.80
25₱5,348.70960₱133,717.74
50₱5,206.96860₱260,348.43
100₱5,068.97940₱506,897.94
Manufacturers Standard Package