
PRMT21-18305-42 | |
|---|---|
DigiKey Part Number | 2225-PRMT21-18305-42-ND |
Manufacturer | |
Manufacturer Product Number | PRMT21-18305-42 |
Description | PROMETHEUS THERMAL HARVESTING MO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEG (Thermoelectric Generator) 40mW @ 23°C 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEG (Thermoelectric Generator) | |
Size / Dimension | Rectangular - 30.00mm L x 18.00mm W | |
Qmax @ Th | 40mW @ 23°C | |
Delta Tmax @ Th | 36°C @ 23°C | |
Height | 5.10mm | |
Number of Stages | 1 | |
Operating Temperature | 150°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,059.81000 | ₱6,059.81 |
| 5 | ₱5,692.98000 | ₱28,464.90 |
| 10 | ₱5,542.08000 | ₱55,420.80 |
| 25 | ₱5,348.70960 | ₱133,717.74 |
| 50 | ₱5,206.96860 | ₱260,348.43 |
| 100 | ₱5,068.97940 | ₱506,897.94 |

