
EGLK19264A-7T-FGW-VPT-MT | |
|---|---|
DigiKey Part Number | EGLK19264A-7T-FGW-VPT-MT-ND |
Manufacturer | |
Manufacturer Product Number | EGLK19264A-7T-FGW-VPT-MT |
Description | HMI GRAPH SER LCD DISPLAY 192X64 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel Monochrome |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | - | |
Display Type | Monochrome | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Voltage - Supply | 12VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,334.02000 | ₱8,334.02 |

