Character Display Module Transmissive 5 x 8 Dots LCD - Color LED - Blue I2C, RS-232, TTL 98.00mm x 60.00mm x 28.98mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LK204-25-422-WB

DigiKey Part Number
LK204-25-422-WB-ND
Manufacturer
Manufacturer Product Number
LK204-25-422-WB
Description
LCD MOD 80DIG 20X4 TRANSMIS BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots LCD - Color LED - Blue I2C, RS-232, TTL 98.00mm x 60.00mm x 28.98mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
80.0
Display Format
20 x 4
Character Format
5 x 8 Dots
Display Type
LCD - Color
Display Mode
Transmissive
Character Size
4.75mm H x 2.95mm W
Outline L x W x H
98.00mm x 60.00mm x 28.98mm
Viewing Area
76.00mm L x 25.20mm W
Backlight
LED - Blue
Voltage - Supply
4.75V ~ 5.25V
Dot Size
0.55mm W x 0.55mm H
Interface
I2C, RS-232, TTL
Operating Temperature
0°C ~ 50°C
Text Color
White
Background Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,612.15000₱4,612.15
100₱3,883.85700₱388,385.70
Manufacturers Standard Package