
MOP-AL202C-BBTW-25E-3IN | |
|---|---|
DigiKey Part Number | MOP-AL202C-BBTW-25E-3IN-ND |
Manufacturer | |
Manufacturer Product Number | MOP-AL202C-BBTW-25E-3IN |
Description | LCD MODULE 40 DIG 20 X 2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots Alphanumeric I2C, RS-232, TTL 116.00mm x 37.00mm x 14.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | Alphanumeric | |
Display Mode | - | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 14.50mm | |
Viewing Area | 73.50mm L x 11.50mm W | |
Backlight | - | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,263.06000 | ₱1,263.06 |
| 100 | ₱1,085.29880 | ₱108,529.88 |

