Image for MOP-AL202C-BFTA-25E-3IN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOP-AL202C-BFTA-25E-3IN

DigiKey Part Number
MOP-AL202C-BFTA-25E-3IN-ND
Manufacturer
Manufacturer Product Number
MOP-AL202C-BFTA-25E-3IN
Description
LCD MODULE 40 DIG 20 X 2
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Character Display Module 5 x 8 Dots Alphanumeric I2C, RS-232, TTL 116.00mm x 37.00mm x 14.50mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
40.0
Display Format
20 x 2
Character Format
5 x 8 Dots
Display Type
Alphanumeric
Display Mode
-
Character Size
5.55mm H x 3.20mm W
Outline L x W x H
116.00mm x 37.00mm x 14.50mm
Viewing Area
73.50mm L x 11.50mm W
Backlight
-
Voltage - Supply
5V
Dot Size
-
Interface
I2C, RS-232, TTL
Operating Temperature
-20°C ~ 70°C
Text Color
Amber
Background Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,411.93000₱1,411.93
100₱1,271.39250₱127,139.25
Manufacturers Standard Package