
MOP-AL202C-BYFY-25E-3IN | |
|---|---|
DigiKey Part Number | 635-1207-ND |
Manufacturer | |
Manufacturer Product Number | MOP-AL202C-BYFY-25E-3IN |
Description | LCD MOD 40DIG 20X2 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 116.00mm x 37.00mm x 14.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 14.50mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | Parallel | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Gray | |
Background Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,373.22000 | ₱1,373.22 |
| 25 | ₱1,236.40080 | ₱30,910.02 |
| 50 | ₱1,199.93260 | ₱59,996.63 |
| 100 | ₱1,172.39060 | ₱117,239.06 |
| 200 | ₱1,144.84875 | ₱228,969.75 |
| 500 | ₱733.96446 | ₱366,982.23 |

