
MPS-3035 | |
|---|---|
DigiKey Part Number | 4321-MPS-3035-ND |
Manufacturer | |
Manufacturer Product Number | MPS-3035 |
Description | 30V/3A 5CH,1mV 0.1mA,LINEAR,List |
Customer Reference | |
Detailed Description | 0 ~ 30V Output Bench (AC to DC) Power Supply VFD 0 ~ 3A Output Features Programmable, RS232 Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 5 | |
Voltage - Output | 0 ~ 30V | |
Current - Output | 0 ~ 3A | |
Display Type | VFD | |
Number of Characters | 5 | |
Size / Dimension | 14.567" L x 18.898" W x 5.591" H (370.00mm x 480.00mm x 142.00mm) | |
Features | Programmable, RS232 Port | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | 0.05% + 5 digits; 0.05% + 2mA | |
Voltage Regulation - Line | 0.02% + 5mV | |
Voltage Regulation - Load | 0.02% + 5mV | |
Current Regulation - Line | 0.02% + 5mA | |
Current Regulation - Load | 0.02% + 5mA | |
Ripple | 2mV rms, 5mV rms | |
Weight | 55.0 lbs (25.0 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱105,939.45000 | ₱105,939.45 |
| 2 | ₱105,701.25000 | ₱211,402.50 |
| 3 | ₱105,403.50000 | ₱316,210.50 |

