
EBMS160808A451 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808A451TR-ND - Tape & Reel (TR) 5262-EBMS160808A451CT-ND - Cut Tape (CT) 5262-EBMS160808A451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808A451 |
Description | FERRITE BEAD 450 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 450 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 450 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.97800 | ₱29.78 |
| 25 | ₱2.62040 | ₱65.51 |
| 50 | ₱2.34620 | ₱117.31 |
| 100 | ₱2.10210 | ₱210.21 |
| 250 | ₱1.81508 | ₱453.77 |
| 500 | ₱1.61738 | ₱808.69 |
| 1,000 | ₱1.43456 | ₱1,434.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.10793 | ₱4,431.72 |
| 8,000 | ₱0.96181 | ₱7,694.48 |
| 12,000 | ₱0.88094 | ₱10,571.28 |
| 20,000 | ₱0.86124 | ₱17,224.80 |

