
BCAS100505A601 | |
|---|---|
DigiKey Part Number | 5262-BCAS100505A601TR-ND - Tape & Reel (TR) 5262-BCAS100505A601CT-ND - Cut Tape (CT) 5262-BCAS100505A601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCAS100505A601 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1.2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.28800 | ₱42.88 |
| 25 | ₱3.73960 | ₱93.49 |
| 50 | ₱3.34680 | ₱167.34 |
| 100 | ₱3.00130 | ₱300.13 |
| 250 | ₱2.58448 | ₱646.12 |
| 500 | ₱2.29624 | ₱1,148.12 |
| 1,000 | ₱2.03066 | ₱2,030.66 |
| 5,000 | ₱1.59904 | ₱7,995.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.30641 | ₱13,064.10 |

