
PCLS2016-4R7M | |
|---|---|
DigiKey Part Number | 5262-PCLS2016-4R7MTR-ND - Tape & Reel (TR) 5262-PCLS2016-4R7MCT-ND - Cut Tape (CT) 5262-PCLS2016-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCLS2016-4R7M |
Description | FIXED IND 4.7UH 300 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 300mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱5.47900 | ₱54.79 |
| 100 | ₱4.51980 | ₱451.98 |
| 1,000 | ₱3.71473 | ₱3,714.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.38363 | ₱10,150.89 |
| 6,000 | ₱3.19039 | ₱19,142.34 |
| 9,000 | ₱3.08251 | ₱27,742.59 |
| 15,000 | ₱2.95193 | ₱44,278.95 |
| 21,000 | ₱2.86901 | ₱60,249.21 |
| 30,000 | ₱2.78368 | ₱83,510.40 |
| 75,000 | ₱2.57625 | ₱193,218.75 |
| 150,000 | ₱2.45644 | ₱368,466.00 |

