
MAX12931BASA+T | |
|---|---|
DigiKey Part Number | 175-MAX12931BASA+TTR-ND - Tape & Reel (TR) 175-MAX12931BASA+TCT-ND - Cut Tape (CT) 175-MAX12931BASA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX12931BASA+T |
Description | DGTL ISOLTR 3.75KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 25Mbps 50kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX12931BASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 32.5ns, 33.6ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 1.6ns, 1.4ns (Max) | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱296.56000 | ₱296.56 |
| 10 | ₱226.11100 | ₱2,261.11 |
| 25 | ₱208.42520 | ₱5,210.63 |
| 100 | ₱189.00570 | ₱18,900.57 |
| 250 | ₱179.74332 | ₱44,935.83 |
| 500 | ₱174.15874 | ₱87,079.37 |
| 1,000 | ₱169.56327 | ₱169,563.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱164.71268 | ₱411,781.70 |


