
MAX808NCSA+ | |
|---|---|
DigiKey Part Number | MAX808NCSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX808NCSA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX808NCSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.575V | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱659.81000 | ₱659.81 |
| 10 | ₱516.59600 | ₱5,165.96 |
| 25 | ₱480.78280 | ₱12,019.57 |
| 100 | ₱441.41440 | ₱44,141.44 |
| 300 | ₱419.46227 | ₱125,838.68 |
| 500 | ₱411.34400 | ₱205,672.00 |
| 1,000 | ₱402.03634 | ₱402,036.34 |

