SP705CN-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 409
Unit Price: ₱217.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 12,496
Unit Price: ₱217.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,092
Unit Price: ₱217.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 70
Unit Price: ₱970.07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱214.43645
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 258
Unit Price: ₱593.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,166
Unit Price: ₱593.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 288
Unit Price: ₱936.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,593
Unit Price: ₱936.13000
Datasheet

Similar


Microchip Technology
In Stock: 571
Unit Price: ₱59.55000
Datasheet

Similar


Microchip Technology
In Stock: 2,225
Unit Price: ₱59.55000
Datasheet
Supervisor 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP705CN-L/TR

DigiKey Part Number
1016-1835-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP705CN-L/TR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP705CN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
-
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types