SP6201EM5-L-2-5/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6,138
Unit Price: ₱57.76000
Datasheet

Similar


Texas Instruments
In Stock: 27
Unit Price: ₱49.43000
Datasheet

Similar


Microchip Technology
In Stock: 4,183
Unit Price: ₱33.35000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱20.24700
Datasheet

Similar


Microchip Technology
In Stock: 5,041
Unit Price: ₱45.85000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱22.03350
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SP6201EM5-L-2-5/TR

DigiKey Part Number
SP6201EM5-L-2-5/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP6201EM5-L-2-5/TR
Description
IC REG LINEAR 2.5V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SP6201EM5-L-2-5/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
78dB ~ 40dB (100Hz ~ 400Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types