


SP6201EM5-L | |
|---|---|
DigiKey Part Number | 1016-1199-ND |
Manufacturer | |
Manufacturer Product Number | SP6201EM5-L |
Description | IC REG LIN POS ADJ 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SP6201EM5-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
PSRR | 78dB ~ 40dB (100Hz ~ 400Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |

