
SP6686ER-L/MTR | |
|---|---|
DigiKey Part Number | SP6686ER-L/MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP6686ER-L/MTR |
Description | IC LED DRIVER 10DFN |
Customer Reference | |
Detailed Description | LED Driver IC Output Dimming 10-DFN (3x3) |
EDA/CAD Models | SP6686ER-L/MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |

