SPX2940T-L-5-0/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: ₱40.88632
Datasheet

Similar


Texas Instruments
In Stock: 2,473
Unit Price: ₱154.83000
Datasheet

Similar


Texas Instruments
In Stock: 2,804
Unit Price: ₱134.58000
Datasheet

Similar


Texas Instruments
In Stock: 3,431
Unit Price: ₱164.36000
Datasheet

Similar


Texas Instruments
In Stock: 546
Unit Price: ₱144.11000
Datasheet

Similar


Microchip Technology
In Stock: 160
Unit Price: ₱211.40000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱160.19029
Datasheet

Similar


Microchip Technology
In Stock: 625
Unit Price: ₱159.00000
Datasheet

Similar


Microchip Technology
In Stock: 1,764
Unit Price: ₱159.00000
Datasheet

Similar


Microchip Technology
In Stock: 188
Unit Price: ₱122.08000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱98.25751
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX2940T-L-5-0/TR

DigiKey Part Number
SPX2940T-L-5-0/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPX2940T-L-5-0/TR
Description
IC REG LINEAR 5V 1A TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
SPX2940T-L-5-0/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes