


SPX3819M5-L-1-5/TR | |
|---|---|
DigiKey Part Number | 1016-SPX3819M5-L-1-5/TR-ND - Tape & Reel (TR) 1016-SPX3819M5-L-1-5/TRCT-ND - Cut Tape (CT) 1016-SPX3819M5-L-1-5/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX3819M5-L-1-5/TR |
Description | IC REG LINEAR 1.5V 500MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3819M5-L-1-5/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱18.10300 | ₱181.03 |
| 25 | ₱16.12600 | ₱403.15 |
| 100 | ₱13.97640 | ₱1,397.64 |
| 250 | ₱12.94616 | ₱3,236.54 |
| 500 | ₱12.32686 | ₱6,163.43 |
| 1,000 | ₱11.81710 | ₱11,817.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.18667 | ₱33,560.01 |
| 6,000 | ₱10.87820 | ₱65,269.20 |
| 9,000 | ₱10.72376 | ₱96,513.84 |
| 15,000 | ₱10.55258 | ₱158,288.70 |
| 21,000 | ₱10.45258 | ₱219,504.18 |
| 30,000 | ₱10.35634 | ₱310,690.20 |

