1.5KE180A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 990
Unit Price: ₱33.35000
Datasheet
246V Clamp 6.2A Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE180A-TP

DigiKey Part Number
353-1.5KE180A-TP-ND
Manufacturer
Manufacturer Product Number
1.5KE180A-TP
Description
TVS DIODE 154VWM 246VC DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
246V Clamp 6.2A Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,200₱13.66921₱16,403.05