92V Clamp Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
92V Clamp Ipp Tvs Diode Through Hole DO-201AE
DO-201AE,-AXIAL-Unidirectional
Micro Commercial Components Corporate Video

1.5KE68A-TP

DigiKey Part Number
1.5KE68A-TPMSTR-ND - Tape & Reel (TR)
1.5KE68A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE68A-TP
Description
TVS DIODE 58.1VWM 92VC DO201AE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
92V Clamp Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,294
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱25.60700₱256.07
100₱17.97220₱1,797.22
500₱17.68278₱8,841.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200₱14.29796₱17,157.55
2,400₱10.67359₱25,616.62
3,600₱10.26559₱36,956.12
6,000₱9.49078₱56,944.68
Manufacturers Standard Package